S29CD016J0MQFM030
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S29CD016J0MQFM030
Secondary Manufacturer Part#: S29CD016J0MQFM030
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 54 ns | ||
| 19 Bit | ||
| Sectored | ||
| 4/12 Mbit | ||
| Asymmetrical | ||
| Yes | ||
| NOR | ||
| 56 MHz | ||
| 16 Mbit | ||
| No | ||
| Yes | ||
| Parallel|Serial | ||
| Matte Tin | ||
| Bottom | ||
| 260 | ||
| 230/Chip s | ||
| 55 mA | ||
| 120000/Chip ms | ||
| 54 ns | ||
| 16 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 80 | ||
| 32 Bit | ||
| 512 kWords | ||
| 20 ns | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 80PQFP | ||
| 80 | ||
| 20 x 14 x 2.8 mm | ||
| 50 mA | ||
| 2.5 to 2.75 V | ||
| No | ||
| Extended | ||
| Yes | ||
| PQFP | ||
| 2.75 V | ||
| 2.5 V | ||
| 2.6 V | ||
| 2.6000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |