PDP SEO Portlet

S29CD016J0MFAM010

NOR Flash Parallel 2.6V 16Mbit 512K x 32bit 80-Pin Fortified BGA Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29CD016J0MFAM010
Secondary Manufacturer Part#: S29CD016J0MFAM010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Spansion S29CD016-J is Floating Gate products fabricated in 110-nm process technology. These burst-mode Flash devices are capable of performing simultaneous read and write operations with zero latency on two separate banks, using separate data and address pins. These products can operate up to 75 MHz (32 Mb) or 66 MHz (16 Mb), and use a single VCC of 2.5V to 2.75V that make them ideal for today’s demanding automotive applications.

  • Single 2.6V (S29CD016-J) for read/program/ erase
  • 110 nm Floating Gate Technology
  • Simultaneous Read/Write operation with zero latency
  • x32 Data Bus
  • Dual Boot Sector Configuration (top and bottom)
  • Flexible Sector Architecture
    • CD016J Eight 2k Double word, Thirty 16k Double word, and Eight 2k Double Word sectors
  • VersatileI/O™ control (1.65V to 3.6V)
  • Programmable Burst Interface
    • Linear for 2, 4, and 8 double word burst with wrap around
  • Secured Silicon Sector that can be either factory or customer locked
  • 20 year data retention (typical)
  • Cycling Endurance: 1 million write cycles per sector (typical)
  • Command set compatible with JEDEC (JC42.4) standard
  • Supports Common Flash Interface (CFI)
  • Extended Temperature range
  • Persistent and Password methods of Advanced Sector Protection
  • Unlock Bypass program command to reduce programming time

Technical Attributes

Find Similar Parts

Description Value
54 ns
Parallel
16 Mbit
80
125 °C
-40 °C
2.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $: