PDP SEO Portlet

S29AL016J70BFI022

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29AL016J70BFI022
Secondary Manufacturer Part#: S29AL016J70BFI022
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
21, 20 Bit
Sectored
Asymmetrical
Yes
NOR
16 Mbit
No
Yes
Parallel NOR
VFBGA
Surface Mount
Parallel
CFI, Parallel
Tin-Silver-Copper
Bottom
260
10/Sector s
12 mA
160000/Chip ms
70 ns
2M x 8bit, 1M x 16bit
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
8, 16 Bit
2 MWords
30 ns
-40 to 85 °C
85 °C
-40 °C
48FBGA
48
8.15 x 6.15 x 0.76 mm
3V Parallel NOR Flash Memories
30 mA
2.7 to 3.6 V
No
Industrial
No
FBGA
3.6 V
2.7 V
3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: