S29AL016J55TFNR10
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S29AL016J55TFNR10
Secondary Manufacturer Part#: S29AL016J55TFNR10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 ns | ||
| 21, 20 Bit | ||
| Sectored | ||
| Asymmetrical | ||
| Yes | ||
| NOR | ||
| 16 Mbit | ||
| No | ||
| Yes | ||
| Parallel NOR | ||
| TSOP | ||
| Surface Mount | ||
| Parallel | ||
| CFI, Parallel | ||
| Matte Tin | ||
| Top | ||
| 260 | ||
| 10/Sector s | ||
| 12 mA | ||
| 160000/Chip ms | ||
| 55 ns | ||
| 2M x 8bit, 1M x 16bit | ||
| 16 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 8, 16 Bit | ||
| 2 MWords | ||
| 30 ns | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 48TSOP | ||
| 48 | ||
| 12 x 18.4 x 1 mm | ||
| 3V Parallel NOR Flash Memories | ||
| 30 mA | ||
| 3 to 3.6 V | ||
| No | ||
| Extended | ||
| No | ||
| TSOP | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |