PDP SEO Portlet

S29AL008J55TFIR10

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29AL008J55TFIR10
Secondary Manufacturer Part#: S29AL008J55TFIR10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
55 ns
20, 19 Bit
Sectored
Asymmetrical
Yes
NOR
8 Mbit
No
Yes
Parallel NOR
TSOP
Surface Mount
Parallel
CFI, Parallel
Matte Tin
Top
260
10/Sector s
12 mA
80000/Chip ms
55 ns
1M x 8bit, 512K x 16bit
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
8, 16 Bit
1, 512 M/K
30 ns
-40 to 85 °C
85 °C
-40 °C
48TSOP
48
12 x 18.4 x 1 mm
3V Parallel NOR Flash Memories
30 mA
3 to 3.6 V
No
Industrial
No
TSOP
3.6 V
2.7 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $: