PDP SEO Portlet

S28HS512TGABHM010

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S28HS512TGABHM010
Secondary Manufacturer Part#: S28HS512TGABHM010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
Yes
NOR
512 Mbit
No
NOR
BGA
Surface Mount
SPI
SPI
Bottom|Top
260 °C
156 mA
2 V
64M x 8bit
512 Mbit
1.7 V
Surface Mount
24
8 Bit
64 Mbit
-40 to 125 °C
64M x 8
24BGA
24
6 x 8 x 0.8 mm
50 mA
1.7 to 2 V
No
Automotive
No
BGA
2 V
1.7 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:676  Mult:676  
USD $:
676+
$8.25714
1352+
$7.81081
2704+
$7.60526
4056+
$7.41026
5408+
$7.225