S27KS0642GABHI030
DRAM Chip SDRAM 64Mb 8M X 8Bit 1.8V 24-Pin BGA Tray
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| HyperRAM | ||
| FBGA | ||
| Surface Mount | ||
| 8M x 8bit | ||
| 64 Mbit | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| 1.8 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |