S26KS512SDPBHV020
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S26KS512SDPBHV020
Secondary Manufacturer Part#: S26KS512SDPBHV020
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 ns | ||
| 166 MHz | ||
| Parallel NOR | ||
| FBGA | ||
| Surface Mount | ||
| CFI, HyperBus | ||
| 64M x 8bit | ||
| 512 Mbit | ||
| 24 | ||
| 105 °C | ||
| -40 °C | ||
| 1.8V Parallel NOR Flash Memories | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |