S26KS512SDPBHB020
NOR Flash 512Mbit 64M X 8Bit 3V 24-Pin FBGA Tray
- RoHS 10 Compliant
- Tariff Charges
S26KS512SDPBHB020 is a S26KS512S HYPERFLASH™ high-speed CMOS, MIRRORBIT™ NOR flash device with the HYPERBUS™ low signal count DDR interface, that achieves high speed read throughput. The DDR protocol transfers two data bytes per clock cycle on the data (DQ) signals. A read or write access for the HYPERFLASH™ consists of a series of 16-bit wide, one clock cycle data transfers at the internal HYPERFLASH™ core and two corresponding 8-bit wide, one-half-clock-cycle data transfers on the DQ signals. Command/address/write-data values are centre aligned with the clock edges and read-data values are edge aligned with the transitions of RWDS. During linear operation accesses start at a selected location and continue in a sequential manner until the read operation is terminated, when CS# returns HIGH. Write transactions transfer one or more 16-bit values.
- 1.8V I/O 11 bus signals, single ended clock, 8-bit data bus (DQ[7:0])
- 12 bus signals, differential clock (CK, CK#), chip select (CS#), advanced sector protection
- Read-write data strobe (RWDS), HYPERFLASH™ memories use RWDS only as a read data strobe
- Up to 333MBps sustained read throughput, DDR – two data transfers per clock
- 96ns initial random read access time, initial random access read latency: 5 to 16 clock cycles
- Wrapped or linear burst type selected in each transaction, configurable output drive strength
- INT# output to generate external interrupt, busy to ready transition, ECC detection
- RSTO# output to generate system level power-on reset, user configurable RSTO# LOW period
- 512Mb density, 166MHz speed, FBGA package, 1.00mm pitch
- Automotive, AEC-Q100 grade 2 (–40°C to +105°C) temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 ns | ||
| 166 MHz | ||
| Parallel NOR | ||
| FBGA | ||
| Surface Mount | ||
| CFI, HyperBus | ||
| 64M x 8bit | ||
| 512 Mbit | ||
| 24 | ||
| 105 °C | ||
| -40 °C | ||
| 1.8V Parallel NOR Flash Memories | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |