S26HS512TGABHI010
NOR Flash 512Mbit 64M X 8bit SPI 1.8V 8ns 24-Pin BGA Tray
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S26HS512TGABHI010
Secondary Manufacturer Part#: S26HS512TGABHI010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 200 MHz | ||
| 512 Mbit | ||
| Yes | ||
| Serial NOR | ||
| BGA | ||
| Surface Mount | ||
| SPI | ||
| HyperBus, SPI | ||
| Bottom|Top | ||
| 260 °C | ||
| 696/Chip s | ||
| 173 mA | ||
| 2 V | ||
| 2.175/Page ms | ||
| 8 ns | ||
| 64M x 8bit | ||
| 512 Mbit | ||
| 1.7 V | ||
| Surface Mount | ||
| 3 | ||
| 24 | ||
| 8 Bit | ||
| 64 Mbit | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64M x 8 | ||
| 24BGA | ||
| 24 | ||
| 6 x 8 x 0.8 mm | ||
| 1.8V Serial NOR Flash Memories | ||
| 50 mA | ||
| 1.7 to 2 V | ||
| No | ||
| Industrial | ||
| No | ||
| BGA | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |