S25HS01GTFAMHI010
NOR Flash 1Gb 128M X 8Bit Serial-SPI 16-Pin SOIC Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S25HS01GTFAMHI010
Secondary Manufacturer Part#: S25HS01GTFAMHI010
- RoHS 10 Compliant
- Tariff Charges
S25HS01GTFAMHI010 is a 1.8V SEMPER™ flash quad SPI memory. It features 45-nm MIRRORBIT™ technology that stores two data bits in each memory array cell.
- OTP secure silicon array of 1024 bytes (32 x 32 bytes)
- Legacy block protection for memory array and device configuration
- Advanced sector protection for individual memory array sector based protection
- AutoBoot enables immediate access to the memory array following power-on
- Serial flash discoverable parameters (SFDP) describing device functions and features
- Device identification, manufacturer identification, and unique identification
- 1Gb density
- 166MHz SDR and 102MHz DDR performance
- 16-pin SOIC package
- Industrial temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 166 MHz | ||
| Serial NOR | ||
| SOIC | ||
| Surface Mount | ||
| QPI, QSPI | ||
| 1 Gbit | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 1.8V Serial NOR Flash Memories | ||
| 2 V | ||
| 1.71 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |