PDP SEO Portlet

S25HL512TFANHI010

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25HL512TFANHI010
Secondary Manufacturer Part#: S25HL512TFANHI010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
Yes
NOR
166 MHz
512 Mbit
Yes
Serial NOR
WSON
Surface Mount
SPI
QPI, QSPI
Matte Tin
Bottom|Top
260 °C
696/Chip s
53 mA
3.6 V
2175/Page us
9 ns
64M x 8bit
512 Mbit
2.7 V
Surface Mount
3
8
8 Bit
64 Mbit
-40 to 85 °C
85 °C
-40 °C
64M x 8
8WSON
8
6 x 8 x 0.73 mm
3V Serial NOR Flash Memories
50 mA
2.7 to 3.6 V
No
Industrial
No
WSON
3.6 V
2.7 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:338  Mult:338  
USD $:
338+
$5.28571
676+
$5.0
1352+
$4.86842
2704+
$4.74359
5408+
$4.625