PDP SEO Portlet

S25HL512TDPMHI010

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25HL512TDPMHI010
Secondary Manufacturer Part#: S25HL512TDPMHI010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
9 ns
Sectored
Symmetrical
Yes
NOR
133 MHz
512 Mbit
No
Serial NOR
SOIC
Surface Mount
SPI
QPI, QSPI
Matte Tin
Bottom|Top
260 °C
53 mA
3.6 V
64M x 8bit
512 Mbit
2.7 V
Surface Mount
MSL 3 - 168 hours
16
8 Bit
64 Mbit
-40 to 85 °C
85 °C
-40 °C
64M x 8
16SOIC
16
10.08 x 7.39 x 2.235 mm
3V Serial NOR Flash Memories
50 mA
2.7 to 3.6 V
Automotive
No
SOIC
3.6 V
2.7 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:123  Mult:1  
USD $:
123+
$5.81196
246+
$5.73056
492+
$5.64916
984+
$5.56776
1968+
$5.48636