S25HL02GTDPBHV050
NOR Flash 2Gbit 2G X 1bit SPI 3V 24-Pin FBGA Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S25HL02GTDPBHV050
Secondary Manufacturer Part#: S25HL02GTDPBHV050
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 133 MHz | ||
| 2 Gbit | ||
| No | ||
| Serial NOR | ||
| BGA | ||
| Surface Mount | ||
| SPI | ||
| QPI, QSPI | ||
| Bottom|Top | ||
| 260 °C | ||
| 105 mA | ||
| 3.6 V | ||
| 2 Gbit | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 24 | ||
| 1 Bit | ||
| 2 Gbit | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 2G x 1 | ||
| 24FBGA | ||
| 24 | ||
| 5 x 5 mm | ||
| 3V Serial NOR Flash Memories | ||
| 50 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| No | ||
| FBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |