PDP SEO Portlet

S25HL01GTFAMHI010

NOR Flash 1Gb 128M X 8Bit Serial-SPI 16-Pin SOIC Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25HL01GTFAMHI010
Secondary Manufacturer Part#: S25HL01GTFAMHI010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S25HL01GTFAMHI010 is a 3.0V SEMPER™ flash quad SPI memory. It features 45-nm MIRRORBIT™ technology that stores two data bits in each memory array cell.

  • OTP secure silicon array of 1024 bytes (32 x 32 bytes)
  • Legacy block protection for memory array and device configuration
  • Advanced sector protection for individual memory array sector based protection
  • AutoBoot enables immediate access to the memory array following power-on
  • Serial flash discoverable parameters (SFDP) describing device functions and features
  • Device identification, manufacturer identification, and unique identification
  • 1Gb density
  • 166MHz SDR and 102MHz DDR performance
  • 16-pin SOIC package
  • Industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
9 ns
166 MHz
Serial NOR
SOIC
Surface Mount
QPI, QSPI
1 Gbit
16
85 °C
-40 °C
3V Serial NOR Flash Memories
3.6 V
2.7 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$10.58571
4800+
$10.01351
9600+
$9.75
19200+
$9.5
38400+
$9.2625