S25FS512SDSMFV013
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 32 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 80 MHz | ||
| 512 Mbit | ||
| Yes | ||
| Serial NOR | ||
| SOIC | ||
| Surface Mount | ||
| SPI | ||
| CFI, QPI, QSPI | ||
| Bottom|Top | ||
| 260 °C | ||
| 720/Chip s | ||
| 90 mA | ||
| 2 V | ||
| 2000/Page us | ||
| 8 ns | ||
| 64M x 8bit | ||
| 512 Mbit | ||
| 1.7 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 1|2|4 Bit | ||
| 512|256|128 Mbit | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 512M x 1|256M x 2|128M x 4 | ||
| 16SOIC | ||
| 16 | ||
| 10.3 x 7.5 x 2.55 mm | ||
| 1.8V Serial NOR Flash Memories | ||
| 100 mA | ||
| 1.7 to 2 V | ||
| No | ||
| No | ||
| SOIC | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |