PDP SEO Portlet

S25FS512SAGBHI210

NOR Flash Serial-SPI 1.8V 512Mbit 512M/256M/128M x 1bit/2bit/4bit 6ns/8ns 24-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FS512SAGBHI210
Secondary Manufacturer Part#: S25FS512SAGBHI210
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S25FS512SAGBHI210 is a S25FS512S non-volatile serial peripheral interface (SPI) flash memory IC using MIRRORBIT™ technology - that stores two data bits in each memory array transistor, eclipse architecture - that dramatically improves program and erase performance, 65nm process lithography. It connects to a host system via a serial peripheral interface (SPI). The FS-S eclipse architecture features a page programming buffer that allows up to 512bytes to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. It offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It is an excellent solution for systems with limited space, signal connections, and power. It is an ideal for code shadowing to RAM, executing code directly (XIP), and storing reprogrammable data.

  • Serial peripheral interface (SPI) with multi-I/O, SPI clock polarity and phase modes 0 and 3
  • Multi I/O command subset and footprint compatible with S25FL-P, and S25FL-S SPI families
  • Commands: normal, fast, dual I/O, quad I/O, DDR quad I/O, modes: burst wrap, continuous (XIP), QPI
  • Serial flash discoverable parameters and common flash interface (CFI) for configuration information
  • 256 or 512bytes page programming buffer, program suspend and resume
  • Automatic error checking and correction ECC – internal hardware ECC with single bit error correction
  • Uniform 256KB blocks, erase suspend and resume, erase status evaluation
  • One time program (OTP) array of 1024 bytes, block protection, advanced sector protection (ASP)
  • 512Mb density, 133MHz speed, 24-ball BGA package, 1.00 mm pitch
  • Industrial (-40°C to +85°C) temperature range

Technical Attributes

Find Similar Parts

Description Value
6 ns
133 MHz
NOR
FBGA
Surface Mount
SPI
64M x 8bit
512 Mbit
24
85 °C
-40 °C
1.8V Serial NOR Flash Memories
2 V
1.7 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:338  Mult:338  
USD $:
338+
$6.1578
676+
$6.1267
1352+
$5.9976
2704+
$5.967
5408+
$5.9364