PDP SEO Portlet

S25FS256TDACHC113

NOR Flash 256Mbit 8M X 32bit SPI 1.8V 8ns 33-Pin WLCSP T/R

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FS256TDACHC113
Secondary Manufacturer Part#: S25FS256TDACHC113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S25FS256TDACHC113 is a S25FS256T 256Mb SEMPER™ nano flash memory. This device is CMOS, MIRRORBIT™ NOR flash device that supports traditional SPI single-bit serial input and output, as well as four-bit wide quad output protocols. Read transactions use a linear burst reading the whole memory array. The erased state of each memory bit is logic 1. Programming changes logic 1 (HIGH) to logic 0 (LOW). Only an erase operation can change a memory bit from a 0 to a 1. An erase operation must be performed on a complete sector (64KBs or 128KBs).

  • Configurable sector architecture options for 128KB (2bpc) and 64KB (1bpc) sectors
  • Interface, SPI, supports 1S-1S-1S protocols, 80MHz SDR speed
  • Hardware reset through CS# signalling method (JEDEC) or individual RESET# pin
  • Ready busy (RD/BY# = LOW) indicates that an internal event is ongoing
  • Device identification, manufacturer identification, and unique identification
  • Data retention, 1bpc sector end of life minimum 0.28 year retention
  • Supply voltage range from 1.7V to 2.0V
  • Page programming buffer of 256 or 512 bytes, OTP secure silicon array of 1024 bytes (32 x 32 bytes)
  • WLCSP package
  • Commercial temperature range from 0°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
Serial NOR
WLCSP
Surface Mount
SPI
32M x 8bit
256 Mbit
33
70 °C
0 °C
1.8V Serial NOR Flash Memories
2 V
1.7 V
1.8 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.7206
10000+
$3.6888
20000+
$3.63633
40000+
$3.58386
80000+
$3.53139