PDP SEO Portlet

S25FS128SAGMFI100

NOR Flash Serial-SPI 1.8V 128Mbit 128M x 1bit 8-Pin SOIC Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FS128SAGMFI100
Secondary Manufacturer Part#: S25FS128SAGMFI100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S25FS128SAGMFI100 is a 128MB MirrorBit® Flash Non-Volatile Memory with 1.8V single supply and CMOS I/O serial peripheral interface with multi-I/O. Traditional SPI 1-bit serial input and output is supported as well as optional 2-bit and 4-bit wide quad I/O or quad peripheral interface serial commands. This multiple width interface is called SPI multi-I/O or MIO. In addition, there are double data rate read commands for QIO and QPI that transfer address and read data on both edges of the clock. The FS-S eclipse architecture features a page programming buffer that allows up to 512 bytes to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. By using S25FS-S family device at the higher clock rates supported, with quad or DDR quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories, while reducing signal count dramatically.

  • SPI Clock polarity and phase modes 0 and 3
  • Serial command set and footprint compatible with S25FL-A, S25FL-K and S25FL-P SPI families
  • Multi I/O command set and footprint compatible with S25FL-P and S25FL-S SPI family
  • Serial flash discoverable parameters and common flash interface, for configuration information
  • Program suspend and resume
  • Erase suspend and resume
  • Erase status evaluation
  • 100000 program-erase cycles on any sector minimum
  • 20 Years data retention typical
  • Individual sector protection controlled by boot code or password

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
133 MHz
128 Mbit
No
Yes
Serial NOR
SOIC
Surface Mount
Serial (SPI)
CFI, QPI, QSPI
Tin
260
180/Chip s
65 mA
1.08/Page ms
8 ns
16M x 8bit
128 Mbit
Surface Mount
MSL 3 - 168 hours
8
1 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
5.283 x 5.283 x 1.91(Max)
1.8V Serial NOR Flash Memories
100 mA
1.7 to 2 V
No
Industrial
SOIC
2 V
1.71 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2800  Mult:2800  
USD $:
2800+
$2.48571
5600+
$2.35135
11200+
$2.28947
22400+
$2.23077
44800+
$2.175