PDP SEO Portlet

S25FS064SAGMFI010

64 Mbit (8 Mbyte), 1.8-V FS-S Flash

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: S25FS064SAGMFI010
Secondary Manufacturer Part#: S25FS064SAGMFI010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S25FS064SAGMFI010 is an FS-S family, SPI Multi-I/O, 1.8V, 64Mb (8MB) FS-S flash memory. It is a flash non-volatile memory using MIRRORBIT™ technology - that stores two data bits in each memory array transistor, eclipse architecture - that dramatically improves program and erase performance, 65-nm process lithography. The FS-S eclipse architecture features a page programming buffer that allows up to 512 bytes to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. The FS-S family product offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It is an excellent solution for systems with limited space, signal connections, and power. It is ideal for code shadowing to RAM, executing code directly (XIP), and storing reprogrammable data.

  • Commands: normal, fast, dual output, dual I/O, quad output, quad I/O, DDR quad I/O
  • Modes: burst wrap, continuous (XIP), QPI (QPI)
  • Serial flash discoverable parameters and common flash interface (CFI), for configuration information
  • 100,000 program-erase cycles, minimum
  • 20 year data retention, minimum
  • One time program (OTP) array of 1024 bytes
  • Status register bits to control protection against program or erase of a contiguous range of sectors
  • Single supply voltage with CMOS I/O: 1.7V to 2.0V
  • 8-lead SOIC package
  • Industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$1.42857
560+
$1.35135
1120+
$1.31579
2240+
$1.28205
4480+
$1.25