PDP SEO Portlet

S25FL512SDPMFVG11

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL512SDPMFVG11
Secondary Manufacturer Part#: S25FL512SDPMFVG11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
32 Bit
Sectored
Symmetrical
Yes
NOR
66 MHz
512 Mbit
No
Yes
Serial-SPI
SPI
Tin
Bottom|Top
260
460/Chip s
75 mA
1.3/Page ms
8 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
16
1 Bit
512 MWords
-40 to 105 °C
105 °C
-40 °C
16SOIC
16
10.3 x 7.5 x 2.55(Max)
100 mA
2.7 to 3.6 V
No
Automotive
No
SOIC
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:235  Mult:235  
USD $:
235+
$5.742
470+
$5.713
940+
$5.684
1880+
$5.655
3760+
$5.626