PDP SEO Portlet

S25FL512SAGBHVA10

NOR Flash Serial-SPI 3V 512Mbit 512M x 1bit 8ns 24-Pin BGA Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL512SAGBHVA10
Secondary Manufacturer Part#: S25FL512SAGBHVA10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S25FL512SAGBHVA10 is a S25FL 3V, serial peripheral interface (SPI) flash memory in a 24 pin FBGA package.

  • 512Mb density
  • 65nm MIRRORBIT™ process technology
  • 133MHz speed
  • CMOS 3.0V core with versatile I/O
  • SPI with multi-I/O
  • 100,000 program-erase cycles, minimum
  • 20 year data retention, minimum
  • Core supply voltage range from 2.7V to 3.6V
  • Block protection and advanced sector protection (ASP) feature
  • Industrial temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
8 ns
133 MHz
NOR
BGA
Surface Mount
SPI
64M x 8bit
512 Mbit
24
105 °C
-40 °C
3V Serial NOR Flash Memories
3.6 V
2.7 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:338  Mult:338  
USD $:
338+
$5.18571
676+
$4.9054
1352+
$4.77632
2704+
$4.65385
5408+
$4.5375