S25FL512SAGBHIC10
NOR Flash Parallel/Serial 3V/3.3V 512Mbit 8ns 24-Pin BGA Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S25FL512SAGBHIC10
Secondary Manufacturer Part#: S25FL512SAGBHIC10
- RoHS 10 Compliant
- Tariff Charges
S25FL512SAGBHIC10 is a S25FL 3V, serial peripheral interface (SPI) flash memory in a 24 pin FBGA package.
- 512Mb density
- 65nm MIRRORBIT™ process technology
- 133MHz speed
- CMOS 3.0V core with versatile I/O
- SPI with multi-I/O
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- Core supply voltage range from 2.7V to 3.6V
- Block protection and advanced sector protection (ASP) feature
- Industrial temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 133 MHz | ||
| NOR | ||
| BGA | ||
| Surface Mount | ||
| Parallel, Serial | ||
| 64M x 8bit | ||
| 512 Mbit | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |