PDP SEO Portlet

S25FL256SDPBHIC00

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL256SDPBHIC00
Secondary Manufacturer Part#: S25FL256SDPBHIC00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
32 Bit
Sectored
Symmetrical
Yes
NOR
66 MHz
256 Mbit
No
Yes
Serial-SPI
SPI
Tin-Silver-Copper
Bottom|Top
260
165/Chip s
75 mA
0.75/Page ms
8 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
24
1 Bit
256 MWords
-40 to 85 °C
85 °C
-40 °C
24BGA
24
8 x 6 x 0.9(Max)
100 mA
2.7 to 3.6 V
No
Industrial
No
BGA
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3380  Mult:3380  
USD $:
3380+
$3.3726
6760+
$3.2412
13520+
$3.1098
27040+
$2.9784
54080+
$2.92365