PDP SEO Portlet

S25FL256SAGMFI000

NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC W Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL256SAGMFI000
Secondary Manufacturer Part#: S25FL256SAGMFI000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S25FL256SAGMFI000 is an SPI Multi-I/O, 3.0V flash memory. This device connects to a host system via a SPI. Traditional SPI single-bit serial input and output (single I/O or SIO) is supported as well as optional two-bit (dual I/O or DIO) and four-bit (quad I/O or QIO) serial commands. This multiple-width interface is called SPI Multi-I/O or MIO. In addition, the FL-S family adds support for DDR read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. Executing code directly from flash memory is often called eXecute-in-Place or XIP. By using FL-S devices at the higher clock rates supported, with QIO or DDR-QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically. It offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications.

  • 256Mb density, 65nm MIRRORBIT™ process technology
  • 133MHz speed, 2.7V to 3.6V / 1.65V to 3.6V VIO supply voltage
  • 6Mbps (50MHz) normal read speed (SDR), 17Mbps (133MHz) fast read speed (SDR)
  • 26Mbps (104MHz) dual read speed (SDR), 52Mbps (104MHz) quad read speed (SDR)
  • 20Mbps (80MHz) fast read speed (DDR), 40Mbps (80MHz) dual read speed (DDR)
  • Advanced sector protection, auto boot mode
  • Erase suspend/resume, program suspend/resume
  • 100,000 minimum program-erase cycles, 20 year minimum data retention
  • Industrial temperature range from -40°C to +85°C
  • 16-pin SO package

Technical Attributes

Find Similar Parts

Description Value
14.5 ns
1 Bit
Sectored
Symmetrical
Yes
NOR
133 MHz
256 Mbit
No
Yes
Serial NOR
SOIC W
Surface Mount
Serial (SPI)
CFI, QSPI
Matte Tin
Bottom|Top
260
330/Chip s
75 mA
0.75/Page ms
8 ns
32M x 8bit
256 Mbit
Surface Mount
MSL 3 - 168 hours
16
1 Bit
256 MWords
-40 to 85 °C
85 °C
-40 °C
16SOIC W
16
10.3 x 7.5 x 2.55 mm
3V Serial NOR Flash Memories
100 mA
No
Industrial
No
SOIC W
3.6 V
2.7 V
3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:167  Mult:1  
USD $:
167+
$4.29828
334+
$4.23808
668+
$4.17788
1336+
$4.11768
2672+
$4.05748