PDP SEO Portlet

S25FL256SAGMFAG10

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL256SAGMFAG10
Secondary Manufacturer Part#: S25FL256SAGMFAG10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14.5 ns
32 Bit
Sectored
Symmetrical
Yes
NOR
133 MHz
256 Mbit
No
Yes
Serial-SPI
Tin
Bottom|Top
260
330/Chip s
33 mA
0.75/Page ms
8 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
16
1 Bit
256 MWords
-40 to 85 °C
85 °C
-40 °C
16SOIC W
16
10.3 x 7.5 x 2.55(Max)
100 mA
2.7 to 3.6 V
No
Industrial
No
SOIC W
3.6 V
2.7 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$3.48571
4800+
$3.2973
9600+
$3.21053
19200+
$3.1282
38400+
$3.05