PDP SEO Portlet

S25FL256SAGBHVD00

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL256SAGBHVD00
Secondary Manufacturer Part#: S25FL256SAGBHVD00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
32 Bit
Sectored
Symmetrical
Yes
NOR
133 MHz
256 Mbit
No
Yes
Serial-SPI
SPI
Tin-Silver-Copper
Bottom|Top
260
165/Chip s
33 mA
0.75/Page ms
8 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
24
1 Bit
256 MWords
-40 to 105 °C
105 °C
-40 °C
24BGA
24
8 x 6 x 0.9(Max)
100 mA
2.7 to 3.6 V
No
Automotive
No
BGA
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:148  Mult:1  
USD $:
148+
$4.82664
150+
$4.75904
300+
$4.69144
740+
$4.62384
1500+
$4.55624