PDP SEO Portlet

S25FL132K0XMFI011

NOR Flash Serial-SPI 3V/3.3V 32Mbit 32M x 1bit 8-Pin SOIC Tube

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL132K0XMFI011
Secondary Manufacturer Part#: S25FL132K0XMFI011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S25FL132K0XMFI011 is a 32MB non-volatile Flash Memory Device connect to a host system via a serial peripheral interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (dual I/O or DIO) and four bit (Quad I/O or QIO) serial protocols. This multiple width interface is called SPI multi-I/O or MIO. The SIO protocol uses Serial Input (SI) and Serial Output (SO) for data transfer. The DIO protocols use IO0 and IO1 to input or output two bits of data in each clock cycle. The Write Protect (WP#) input signal option allows hardware control over data protection. Software controlled commands can also manage data protection. The HOLD# input signal option allows commands to be suspended and resumed on any clock cycle. The QIO protocols use all of the data signals (IO0 to IO3) to transfer 4 bits in each clock cycle. When the QIO protocols are enabled the WP# and HOLD# inputs and features are disabled.

  • Floating gate architecture
  • Serial-input page program (up to 256 bytes)
  • Uniform sector erase (4kB) and uniform block erase (64kB)
  • SPI clock polarity and phase modes 0 and 3
  • Cycling endurance - Typical 100K program-erase cycles on any sector
  • Program suspend/resume
  • Erase suspend/resume
  • Typical 20-year data retention at 55°C
  • Three 256-byte security registers with OTP protection
  • Low supply voltage protection of the entire memory

Technical Attributes

Find Similar Parts

Description Value
8.5 ns
Sectored
Symmetrical
Yes
NOR
104 MHz
32 Mbit
No
Yes
Serial (SPI)
SPI
Tin
Bottom|Top
260
128/Chip s
25 mA
3/Page ms
8.5 ns
32 Mbit
Surface Mount
MSL 3 - 168 hours
8
1 Bit
32 MWords
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
5.283 x 5.283 x 1.91(Max)
12 mA
2.7 to 3.6 V
No
Industrial
No
SOIC
3, 3.3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:343  Mult:1  
USD $:
343+
$2.08488
350+
$2.05568
690+
$2.02648
1800+
$1.99728
3500+
$1.96808