PDP SEO Portlet

S25FL128SDSBHI210

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL128SDSBHI210
Secondary Manufacturer Part#: S25FL128SDSBHI210
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14.5 ns
Sectored
Symmetrical
Yes
NOR
80 MHz
128 Mbit
No
Yes
Serial (SPI)
Tin-Silver-Copper
Bottom|Top
260
165/Chip s
90 mA
0.75/Page ms
8 ns
128 Mbit
Surface Mount
MSL 3 - 168 hours
24
1 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
24FBGA
24
8 x 6 x 0.9(Max)
100 mA
2.7 to 3.6 V
No
Industrial
No
FBGA
3.6 V
2.7 V
3, 3.3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3380  Mult:3380  
USD $:
3380+
$2.6796
6760+
$2.5752
13520+
$2.4708
27040+
$2.3664
54080+
$2.3229