PDP SEO Portlet

S25FL128SDPMFIG10

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL128SDPMFIG10
Secondary Manufacturer Part#: S25FL128SDPMFIG10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14.5 ns
1 Bit
Sectored
Symmetrical
Yes
NOR
66 MHz
128 Mbit
No
Yes
Serial NOR
SOIC W
Surface Mount
Serial (SPI)
CFI, QSPI
Bottom|Top
165/Chip s
75 mA
0.75/Page ms
8 ns
16M x 8bit
128 Mbit
Surface Mount
MSL 3 - 168 hours
16
1 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
16SOIC W
16
10.3 x 7.5 x 2.55 mm
3V Serial NOR Flash Memories
100 mA
No
Industrial
No
SOIC W
3.6 V
2.7 V
3, 3.3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$2.38571
960+
$2.30244
1920+
$2.19737
3840+
$2.145
7680+
$2.134