PDP SEO Portlet

S25FL128SAGBHI310

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL128SAGBHI310
Secondary Manufacturer Part#: S25FL128SAGBHI310
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
1 Bit
Sectored
Symmetrical
Yes
NOR
128 Mbit
No
Yes
Serial (SPI)
SPI
Tin-Silver-Copper
Bottom|Top
260
165/Chip s
75 mA
0.75/Page ms
8 ns
128 Mbit
Surface Mount
MSL 3 - 168 hours
24
1 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
24BGA
24
8 x 6 x 0.9 mm
100 mA
No
Industrial
No
BGA
3, 3.3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:219  Mult:1  
USD $:
219+
$3.27012
438+
$3.22432
876+
$3.17852
1752+
$3.13272
3504+
$3.08692