S25FL128SAGBAEA00
NOR Flash 128Mbit 128M X 1bit/64M X 2bit/32M X 4bit SPI 3V 14.5ns 24-Pin TFBGA Tray
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S25FL128SAGBAEA00
Secondary Manufacturer Part#: S25FL128SAGBAEA00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.5 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 133 MHz | ||
| 128 Mbit | ||
| Yes | ||
| SPI | ||
| Tin-Lead | ||
| Bottom|Top | ||
| 220 °C | ||
| 165 s | ||
| 35 mA | ||
| 3.6 V | ||
| 750/Page us | ||
| 14.5 ns | ||
| 128 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 3 | ||
| 24 | ||
| 1|2|4 Bit | ||
| 128|64|32 Mbit | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 128M x 1|64M x 2|32M x 4 | ||
| 24TFBGA | ||
| 24 | ||
| 8 x 6 x 1 mm | ||
| 100 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Military | ||
| No | ||
| TFBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A001.A.2.C |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |