S25FL128LAGBHI020
NOR Flash 128Mbit 32M X 4Bit/64M X 2Bit/128M X 1Bit Serial-SPI 24-Pin BGA
- RoHS 10 Compliant
- Tariff Charges
The S25FL128LAGBHI020 from Cypress Semiconductor is a 128Mbit (16Mbyte), 3.0V FL-L flash memory device in 24 pin 5 x 5 ball BGA package. It is a flash non-volatile memory product using 65nm floating gate process technology. Traditional SPI single bit serial input and output (single I/O or SIO) is supported as well as optional two bit (dual I/O or DIO), four bit wide quad I/O (QIO) and quad peripheral interface (QPI) commands. In addition, there are double data rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock. It offers high densities coupled with flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections and power. This memory offers flexibility and performance well beyond ordinary serial flash devices. It is ideal for code shadowing to RAM, executing code directly (XIP) and storing re-programmable data.
- Burst wrap, continuous (XIP), QPI modes, serial peripheral interface (SPI) with multi-I/O
- x1/x2/x4 bus width, 133MHz speed, 2.7V to 3.6V single supply voltage with CMOS I/O
- 100,000 minimum program/erase cycles, 20 year minimum data retention
- 6MB/s (50MHz) normal read speed, 16.5MB/s (133MHz) fast read speed
- Legacy block protection (block range), individual and region protection
- Normal, fast, dual I/O, quad I/O, dualO, quadO, DDR quad I/O commands
- Extended addressing (24 or 32bit address options)
- Serial flash discoverable parameters (SFDP) for configuration information
- Program suspend and resume, erase suspend/resume, 1024B security region / OTP
- Status and configuration register protection, temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 133 MHz | ||
| Serial NOR | ||
| BGA | ||
| Surface Mount | ||
| SPI | ||
| 16M x 8bit | ||
| 128 Mbit | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |