S25FL127SABNFI101
Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSON, 8 Pins
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S25FL127SABNFI101
Secondary Manufacturer Part#: S25FL127SABNFI101
- RoHS 10 Compliant
- Tariff Charges
The S25FL127SABNFI101 is a 128Mb Flash-NOR Non-volatile Memory with SPI interface. The multi I/O command set and footprint compatible with S25FL-P SPI family and serial command set and footprint compatible with S25FL-A, S25FL-K and S25FL-P SPI families. It has one time program (OTP) array of 1024 bytes security. The FL serial flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance.
- SPI clock polarity and phase modes 0 and 3
- Common flash interface (CFI) data for configuration information
- Quad-input page programming (QPP) for slow clock systems
- Cycle endurance - 100000 program-erase cycles per sector minimum
- Data retention - 20 years typical data retention
- 65nm Mirror-bit technology with Eclipseâ„¢ Architecture
- Industrial temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Asymmetrical | ||
| Yes | ||
| NOR | ||
| 108 MHz | ||
| 128 Mbit | ||
| No | ||
| Yes | ||
| Serial NOR | ||
| WSON | ||
| Surface Mount | ||
| Serial (SPI) | ||
| CFI, QSPI | ||
| Tin | ||
| Bottom|Top | ||
| 260 | ||
| 210/Chip s | ||
| 47 mA | ||
| 1.48/Page ms | ||
| 8 ns | ||
| 16M x 8bit | ||
| 128 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1 Bit | ||
| 128 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8WSON EP | ||
| 8 | ||
| 6 x 5 x 0.73 | ||
| 3V Serial NOR Flash Memories | ||
| 50 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| WSON EP | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |