PDP SEO Portlet

S25FL127SABNFB100

NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8ns 8-Pin SOIC Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL127SABNFB100
Secondary Manufacturer Part#: S25FL127SABNFB100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S25FL127SABNFB100 is a S25FL127S non-volatile serial peripheral interface (SPI) flash memory IC using MIRRORBIT™ technology - that stores two data bits in each memory array transistor, eclipse architecture - that dramatically improves program and erase performance, 65nm process lithography. This device connects to a host system via an SPI. Traditional SPI single bit serial input and output (single I/O or SIO) is supported as well as optional two bit (dual I/O or DIO) and four bit (quad I/O or QIO) serial commands. By using FL-S device at the higher clock rates supported, with QIO command, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically. It offers a high density coupled with the flexibility and fast performance required by a variety of embedded applications. It is ideal for code shadowing, XIP, and data storage.

  • CMOS 3.0V core, SPI with multi-I/O, SPI clock polarity and phase modes 0 and 3
  • Serial command set and footprint compatible with S25FL-A, S25FL-K, and S25FL-P SPI families
  • Advance sector protection (ASP)
  • Common flash interface (CFI) data for configuration information, programming (0.8MBps)
  • Automatic ECC -internal hardware error correction code generation with single bit error correction
  • One-time programmable (OTP) array of 1024 bytes, block protection
  • Status Register bits to control protection against program or erase of a contiguous range of sectors
  • Supply voltage is 2.7V to 3.6V, individual sector protection controlled by boot code or password
  • 128Mb density, 108MHz speed, 8-contact WSON package
  • Automotive, AEC-Q100 grade 2 (–40°C to +105°C) temperature range

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Asymmetrical
Yes
NOR
108 MHz
128 Mbit
No
Yes
Serial NOR
WSON
Surface Mount
Serial-SPI
CFI, QSPI
Tin
Bottom|Top
260
210/Chip s
47 mA
1.48/Page ms
8 ns
16M x 8bit
128 Mbit
Surface Mount
MSL 3 - 168 hours
8
1 Bit
128 MWords
-40 to 105 °C
105 °C
-40 °C
8SOIC
8
5.283 x 5.283 x 1.91(Max)
3V Serial NOR Flash Memories
50 mA
2.7 to 3.6 V
No
Automotive
No
SOIC
3.6 V
2.7 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:980  Mult:980  
USD $: