PDP SEO Portlet

S25FL127SABMFV101

NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8ns 8-Pin WSON Tube

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL127SABMFV101
Secondary Manufacturer Part#: S25FL127SABMFV101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cypress S25FL127S device is a flash non-volatile memory product using: - MirrorBit technology (that stores two data bits in each memory array transistor) - Eclipse architecture (that dramatically improves program and erase performance) - 65 nm process lithography This device connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. This multiple width interface is called SPI Multi-I/O or MIO. The Eclipse architecture features a Page Programming Buffer that allows up to 128 words (256 bytes) or 256 words (512 bytes) to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms.

  • CMOS 3.0 Volt core
  • 128 Mbits (16 Mbytes)
  • Serial peripheral interface (SPI) with multi-I/O
  • 100,000 program-erase cycles per sector, minimum
  • One Time Program (OTP) array of 1024 bytes
  • Cypress 65 nm MirrorBit Technology with Eclipse architecture

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:227  Mult:1  
USD $:
227+
$3.15588
454+
$3.11168
908+
$3.06748
1816+
$3.02328
3632+
$2.97908