S25FL064LABMFV010
Flash Memory, Floating Gate Architecture, Serial NOR, 64 Mbit, 8M x 8bit, SPI, SOIC, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
The Cypress FL-L Family devices are Flash Non-volatile Memory products using Floating Gate technology & 65-nm process lithography. The FL-L family connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit wide Quad I/O (QIO), and Quad Peripheral Interface (QPI) commands. In addition, there are Double Data Rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock. The architecture features a Page Programming Buffer that allows up to 256-bytes to be programmed in one operation and provides individual 4 KB sector, 32 KB half block sector, 64 KB block sector, or entire chip erase.
- 100,000 Program-Erase Cycles, minimum
- 20 Year Data Retention, minimum
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 108 MHz | ||
| Serial NOR | ||
| SOIC | ||
| Surface Mount | ||
| QPI, QSPI | ||
| 8M x 8bit | ||
| 64 Mbit | ||
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |