PDP SEO Portlet

S25FL064LABMFI011

Flash Memory, Serial NOR, 64 Mbit, 8M x 8bit, SPI, SOIC, 8 Pins

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL064LABMFI011
Secondary Manufacturer Part#: S25FL064LABMFI011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S25FL064LABMFI011 is a SPI multi-I/O, 3.0V, 64Mb FL-L flash memory. It connects to a host system via a serial peripheral interface. Traditional SPI single bit serial input and output is supported as well as optional two bit and four bit wide Quad I/O, and quad peripheral interface commands. In addition, there are double data rate read commands for QIO and QPI that transfer address and read data on both edges of the clock. At the higher clock rates supported, with quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memory memories, while reducing signal count dramatically. It offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. It is ideal for code shadowing to RAM, executing code directly, and storing re-programmable data.

  • 64Mb density, floating gate process technology, 108MHz SDR and 54MHz DDR speed
  • Commands normal, fast, dual I/O, quad I/O, dualO, QuadO, DDR Quad I/O
  • Modes burst wrap, continuous (XIP), QPI, clock polarity and phase modes 0 and 3
  • Serial flash discoverable parameters (SFDP) for configuration information
  • 256bytes page programming buffer, program suspend and resume
  • Uniform 4KB sector erase, uniform 32KB half block erase, uniform 64KB block erase
  • Chip erase, erase suspend and resume
  • 100,000 program-erase cycles, minimum, 20 year data retention, minimum
  • Supply voltage range from 2.7V to 3.6V
  • 8 pin SOIC package, industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
8 ns
108 MHz
NOR
SOIC
Surface Mount
SPI
64M x 1bit, 32M x 2bit, 16M x 4bit
64 Mbit
8
85 °C
-40 °C
3V Serial NOR Flash Memories
3.6 V
2.7 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2275  Mult:2275  
USD $:
2275+
$0.84286
4550+
$0.7973
9100+
$0.77632
18200+
$0.75641
36400+
$0.7375