S25FL064LABMFI010
Flash Memory, Floating Gate Architecture, Serial NOR, 64 Mbit, 8M x 8bit, QPI, SPI, SOIC, 8 Pins
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S25FL064LABMFI010
Secondary Manufacturer Part#: S25FL064LABMFI010
- RoHS 10 Compliant
- Tariff Charges
S25FL064LABMFI010 is a S25FL memory 3V-only, SPI flash memory in an 8-pin SOIC package. It offers high densities coupled with the flexibility and fast performance required by various mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. The memory offers flexibility and performance well beyond ordinary serial flash devices. Ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.
- 64Mb density
- Floating gate process technology
- 108MHz SDR speed
- 65nm floating gate technology
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- Single supply voltage with CMOS I/O range from 2.7V to 3.6V
- Industrial temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 108 MHz | ||
| NOR | ||
| SOIC | ||
| Surface Mount | ||
| SPI | ||
| 64M x 1bit, 32M x 2bit, 16M x 4bit | ||
| 64 Mbit | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |