S25FL064LABMFB013
NOR Flash 64Mbit 64K X 1bit/32K X 2bit/16K X 4bit SPI 3V 8ns 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 32 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 108 MHz | ||
| 64 Mbit | ||
| Yes | ||
| Serial NOR | ||
| SOIC | ||
| Surface Mount | ||
| SPI | ||
| QPI, QSPI | ||
| Matte Tin | ||
| Bottom|Top | ||
| 260 °C | ||
| 150/Chip s | ||
| 30 mA | ||
| 3.6 V | ||
| 1350/Page us | ||
| 8 ns | ||
| 8M x 8bit | ||
| 64 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1|2|4 Bit | ||
| 64|32|16 Kb | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 64M x 1|32M x 2|16M x 4 | ||
| 8SOIC | ||
| 8 | ||
| 5.28 x 5.28 x 1.9 mm | ||
| 3V Serial NOR Flash Memories | ||
| 17 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Automotive | ||
| No | ||
| SOIC | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |