PDP SEO Portlet

S25FL064LABMFA010

NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 8-Pin SOIC Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL064LABMFA010
Secondary Manufacturer Part#: S25FL064LABMFA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S25FL064LABMFA010 is a FL-L flash non-volatile memory using floating gate technology, 65-nm process lithography. The FL-L family connects to a host system via a serial peripheral interface (SPI). In addition, there are double data rate read commands for QIO and QPI that transfer address and read data on both edges of the clock. The architecture features a page programming buffer that allows up to 256bytes to be programmed in one operation and provides individual 4KB sector, 32KB half block sector, 64KB block sector, or entire chip erase. By using FL-L family devices at the higher clock rates supported, with quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories, while reducing signal count dramatically.

  • 64Mb density, floating gate process technology
  • 108MHz SDR and 54MHz DDR speed, 8-lead SOIC / 16-lead SOIC package type
  • Temperature range from -40°C to +85°C (automotive, AEC-Q100 grade 3)
  • SOIC8 (208 mil) / 8-contact WSON footprint
  • Serial peripheral interface (SPI) with multi-I/O, clock polarity and phase modes 0 and 3
  • Commands, normal, fast, dual I/O, quad I/O, dualO, quadO, DDR quad I/O
  • Modes, burst wrap, continuous (XIP), QPI, program suspend and resume
  • Serial flash discoverable parameters (SFDP) for configuration information
  • Program architecture, 256bytes page programming buffer
  • 100000 program-erase cycles, minimum, 20 year data retention, minimum

Technical Attributes

Find Similar Parts

Description Value
108 MHz
Serial NOR
SOIC
Surface Mount
SPI
8M x 8bit
64 Mbit
8
85 °C
-40 °C
3V Serial NOR Flash Memories
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:560  Mult:280  
USD $:
560+
$1.08571
1120+
$1.02703
2240+
$1.0
4480+
$0.97436
8960+
$0.95