PDP SEO Portlet

S25FL064LABBHI023

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL064LABBHI023
Secondary Manufacturer Part#: S25FL064LABBHI023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
32 Bit
Sectored
Symmetrical
Yes
NOR
108 MHz
64 Mbit
Yes
Serial SPI
Matte Tin
Bottom|Top
260 °C
150/Chip s
30 mA
3.6 V
1350/Page us
8 ns
64 Mbit
2.7 V
Surface Mount
MSL 3 - 168 hours
24
1|2|4 Bit
64|32|16 Mbit
-40 to 85 °C
85 °C
-40 °C
64M x 1|32M x 2|16M x 4
24BGA
24
6 x 8 x 1 mm
17 mA
2.7 to 3.6 V
No
Industrial
Yes
BGA
3.6 V
2.7 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.97143
5000+
$0.91892
10000+
$0.9114
20000+
$0.90675
40000+
$0.9021