PDP SEO Portlet

REFICC80QSG84W3BPATOBO1

84 W AC-DC REFERENCE DESIGN FOR BATTERY CHARGERS WITH 110 VAC / 230 VAC RATED INPUT AND CC OUTPUT UP TO 4 A

Manufacturer:Infineon
Avnet Manufacturer Part #: REFICC80QSG84W3BPATOBO1
Secondary Manufacturer Part#: REFICC80QSG84W3BPATOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

REFICC80QSG84W3BPATOBO1 is a 84W AC-DC reference design for battery chargers with 110VAC / 230VAC rated input and CC output up to 4A. This AC-DC reference design is a flyback converter with secondary-side regulated (SSR) and constant current (CC) output. The input voltage range can be set to low-line by a jumper wire. The output load ranges from 11V to 21V and it is intended to be used for 9V to 18V battery charging. Suitable for battery chargers and cordless power tools. Suitable for battery chargers and cordless power tools applications.

  • SSR with adjustable CC output up to 4A
  • 21V eff. 92% at 230VAC, 90% at 110VAC
  • Standby power < 250mW at 230VAC
  • High efficiency & low EMI with QR operation
  • Configurable brown-in and -out levels
  • Adaptive brown-out to protect components
  • QR operation for high efficiency
  • Comprehensive set of protections

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
1+
$125.58122
2+
$122.4191
4+
$119.25698
8+
$116.09487
16+
$112.93275