PDP SEO Portlet

REFDR3KIMBGSIC2MATOBO1

REFDR3KIMBGSIC2MATOBO1

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: REFDR3KIMBGSIC2MATOBO1
Secondary Manufacturer Part#: REFDR3KIMBGSIC2MATOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

REFDR3KIMBGSIC2MATOBO1 is an upgraded inverter and gate driver board developed for servo motor and drive applications. Designed to evaluate the CoolSiCâ„¢ MOSFET 1200 V Generation 2 in TO-263-7 package, features IMBG120R040M2H as the main component for the

  • 3-phase servo motor with integrated drive
  • CoolSiCâ„¢ MOSFET 1200 V, 40mohm G2
  • EiceDRIVERâ„¢ Compact, 10A, 5.7KV (rms)
  • Insulated metallic substrate (IMS) PCBs
  • Input voltage 350VDC to 800VDC and PCB diameter 110mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$594.81118