PDP SEO Portlet

PZTA42H6327XTSA1

Trans GP BJT NPN 300V 0.5A 4-Pin SOT-223 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: PZTA42H6327XTSA1
Secondary Manufacturer Part#: PZTA42H6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High breakdown voltage
  • Low collector-emitter saturation voltage
  • Complementary type: PZTA92 (PNP)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
300
40
4
150 °C
1.5
AEC-Q101
SOT-223
Surface Mount
NPN
70

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.11813
10000+
$0.11636
20000+
$0.11459
40000+
$0.11282
80000+
$0.11104