PDP SEO Portlet

PVX6012PBF

Manufacturer:Infineon
Avnet Manufacturer Part #: PVX6012PBF
Secondary Manufacturer Part#: PVX6012PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
Through Hole
1 A
IGBT
AC|DC
4PDIP
4
19.17 x 6.47 x 3.43 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  89.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1000+
$21.1191