PDP SEO Portlet

PVU414SPBF

Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP SMT Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: PVU414SPBF
Secondary Manufacturer Part#: PVU414SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVU414 Series Photovoltaic Relay is a single- pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. The PVU414 is ideally suited for instrumentation, multiplexing, scanning and data acquisition applications. It offers high operating speed, low thermal offset (EMF) voltage, low and stable on-state resistance and high off-state resistance. The PVU414 relay is packaged in a 6-pin, molded DIP package with either thru-hole or surface- mount (gull-wing) terminals. It is available in stan dard plastic shipping tubes or on tape-and-reel.

  • HEXFET Power MOSFET output
  • Bounce-free operation
  • High operating speed
  • High off-state resistance
  • 0.2 µV thermal offset voltage
  • 4,000 VRMS I/O isolation
  • Linear AC/DC operation
  • Solid-State Reliability
  • UL recognized
  • ESD Tolerance:
    • 4000V Human Body Model
    • 500V Machine Model

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
Surface Mount
MSL 4 - 72 hours
0.14 A
MOSFET
AC|DC
6PDIP SMT
6
8.63 x 6.47 x 3.42 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.85457
4000+
$3.64622
8000+
$3.55026
16000+
$3.45923
32000+
$3.37275