PDP SEO Portlet

PVT422SPBF

MOSFET Relay, 400 V, 120 mA, 35 ohm, DPST-NO

Manufacturer:Infineon
Avnet Manufacturer Part #: PVT422SPBF
Secondary Manufacturer Part#: PVT422SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVT422SPBF is a HEXFET® surface-mount power MOSFET photovoltaic relay with bounce-free operation. This photovoltaic relay is a dual-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.

  • Linear AC/DC operation
  • Solid-state reliability
  • 4000Vrms I/O isolation

Technical Attributes

Find Similar Parts

Description Value
2 Form A
25 mA
DC
Matte Tin
260
4000 Vrms
Surface Mount
MSL 4 - 72 hours
-40 to 85 °C
120 mA
MOSFET
AC|DC
400 V
8PDIP SMT
8
9.39 x 6.47 x 3.42 mm mm
No
PVT422
PDIP SMD
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  98.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$4.9588
100+
$4.9335
200+
$4.8694
400+
$4.8443
800+
$4.8192