PVT422PBF
Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP Modified Tube
- RoHS 10 Compliant
- Tariff Charges
The PVT422 Series Photovoltaic Relay is a dual- pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. Series PVT422 Relays are packaged in an 8-pin, molded DIP package with either thru-hole or surface mount (gull-wing) terminals. It is available in standard plastic shipping tubes or on tape-and-reel.
- HEXFET Power MOSFET output
- Bounce-free operation
- 4,000 VRMS I/O isolation
- Linear AC/DC operation
- Solid-State Reliability
- UL recognized and BABT certified
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |