PDP SEO Portlet

PVT412PBF

Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: PVT412PBF
Secondary Manufacturer Part#: SP001549980
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PVT412PBF is a PVA412 series single-pole, normally-open, HEXFET® power MOSFET photovoltaic relay. It serves as a replacement for electromechanical relays in various applications. Utilizing International Rectifier’s proprietary HEXFET power MOSFET as the output switch, it is driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light-emitting diode (LED), which is optically isolated from the photovoltaic generator. This SSR is specifically tailored for worldwide telecom applications. The PVT412 does not employ current-limiting circuitry and offers lower on-state resistance. Applications include on/off hook switches, dial-out relays, ring relays, and general switching.

  • Bounce-free operation, 4,000VRMS I/O isolation
  • Load current limiting, linear AC/DC operation, solid state reliability
  • UL recognized and BABT certified
  • ESD tolerance - 4000V human body model, 500V machine model
  • Maxim

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 2.79971
2000+
$2.79971
4000+
$2.64838
8000+
$2.57868
16000+
$2.51256
32000+
$2.44975
SubTotal:
$5,599.42